Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-1681
Order Code1869311
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4050821181729
Technical Datasheet
1,384 In Stock
300 more incoming. You can reserve stock now
1384 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,965.280 |
10+ | Rs.1,412.040 |
25+ | Rs.1,263.940 |
50+ | Rs.1,175.910 |
100+ | Rs.1,105.490 |
250+ | Rs.1,034.590 |
500+ | Rs.994.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,965.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1681
Order Code1869311
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4050821181729
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage800V
Fuse Size HeldBlade-Style Fuses
Product RangeTOPJOBS 2002
Product Overview
The 2006-1681 from WAGO is a 2-conductor fuse terminal block for automotive blade-style fuses; with test option; without blown fuse indication
- DIN 35 rail-mounted fused terminal block with PUSH-IN CAGE CLAMP® technology
- Up to 30% smaller, significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Voltage rating of 500V and current of 30A
- Top entry wiring
- for Automotive blade-style fuses
- Grey
Applications
Industrial Automation Control, Factory Automation, Utilities, Motor Drive & Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
Blade-Style Fuses
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
20AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOBS 2002
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237