Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      V80901500000G

                      Pluggable Terminal Block, 7.62 mm, 9 Ways, Screw

                      AMPHENOL ANYTEK V80901500000G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ANYTEK
                      Manufacturer Part NoV80901500000G
                      Order Code3810300
                      Product RangeV8 7.62mm
                      See all Technical Docs
                      2,084 In Stock

                      Need more?

                      2084 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.318.540
                      10+Rs.257.000
                      100+Rs.236.490
                      250+Rs.188.230
                      500+Rs.173.750
                      1000+Rs.162.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.318.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ANYTEK
                      Manufacturer Part NoV80901500000G
                      Order Code3810300
                      Product RangeV8 7.62mm
                      Pitch Spacing7.62mm
                      No. of Positions9Ways
                      Wire Size (AWG)24AWG to 12AWG
                      Conductor Area CSA-
                      Wire Connection MethodScrew
                      Rated Current20A
                      Rated Voltage300V
                      Product RangeV8 7.62mm
                      SVHCLead (07-Nov-2024)

                      Technical Specifications

                      Pitch Spacing

                      7.62mm

                      Wire Size (AWG)

                      24AWG to 12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      300V

                      SVHC

                      Lead (07-Nov-2024)

                      No. of Positions

                      9Ways

                      Conductor Area CSA

                      -

                      Rated Current

                      20A

                      Product Range

                      V8 7.62mm

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.