Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0707743
Order Code2778705
Product RangeCLIPLINE
Also Known As0707743 (HDFK 25)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0707743
Order Code2778705
Product RangeCLIPLINE
Also Known As0707743 (HDFK 25)
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min10AWG
Wire Size (AWG)10AWG to 2AWG
Wire Size AWG Max2AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current101A
Rated Voltage500V
Product RangeCLIPLINE
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
10AWG
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
500V
SVHC
To Be Advised
No. of Positions
1Ways
Wire Size (AWG)
10AWG to 2AWG
Conductor Area CSA
25mm²
Rated Current
101A
Product Range
CLIPLINE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068