Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB93VE/4
Order Code1717061
Product RangeCTB93VE
Technical Datasheet
185 In Stock
250 more incoming. You can reserve stock now
185 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.102.440 |
10+ | Rs.99.860 |
100+ | Rs.96.520 |
500+ | Rs.95.150 |
1000+ | Rs.93.310 |
2500+ | Rs.87.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.102.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB93VE/4
Order Code1717061
Product RangeCTB93VE
Technical Datasheet
Product RangeCTB93VE
No. of Contacts4Contacts
Pitch Spacing3.81mm
Connector TypeTerminal Block, PCB
Connector MountingThrough Hole Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (21-Jan-2025)
Product Overview
The CTB93VE/4 is a 4-pole male pluggable rising clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, solid block, closed headers, vertical orientation, 3.81mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 10mm² (30 to 16AWG) solid and stranded cable.
- Captive screw
Applications
Industrial
Technical Specifications
Product Range
CTB93VE
Pitch Spacing
3.81mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
No. of Contacts
4Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB93VE/4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043