Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Print Page

                      218-104

                      Wire-To-Board Terminal Block, 2.5 mm, 4 Ways, 28 AWG, 20 AWG, 0.5 mm², Clamp

                      WAGO 218-104
                      WAGO 218-104
                      WAGO 218-104
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No218-104
                      Order Code2667125
                      Product Range218
                      Also Known AsGTIN UPC EAN: 4044918877664
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      158 In Stock

                      200 more incoming. You can reserve stock now

                      158 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.492.420
                      10+Rs.352.000
                      25+Rs.309.740
                      50+Rs.283.600
                      100+Rs.262.080
                      250+Rs.239.880
                      500+Rs.227.030
                      1000+Rs.216.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.492.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No218-104
                      Order Code2667125
                      Product Range218
                      Also Known AsGTIN UPC EAN: 4044918877664
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing2.5mm
                      No. of Positions4Ways
                      Wire Size AWG Min28AWG
                      Wire Size AWG Max20AWG
                      Conductor Area CSA0.5mm²
                      Wire Connection MethodClamp
                      Rated Current6A
                      Rated Voltage160V
                      Block OrientationThrough Hole 40°
                      Product Range218
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 218-104 from Wago is a gray colour, 4 pole CAGE CLAMP PCB terminal block with locking slides. This terminal strip is 8.1mm high and features an innovative, locking slide-actuated CAGE CLAMP connection. This terminal block has CCA, CSA, KEMA and UR (Underwriters Laboratories Inc) approvals.

                      • 80V rated voltage (III/3), 2.5KV rated impulse voltage (III/3), 6A rated current
                      • 2.5mm pin spacing
                      • Easy termination of stranded conductors in tight spaces
                      • 0.08mm² to 0.5mm² (28AWG to 20AWG) solid conductors (tool operated termination)
                      • 0.08mm² to 0.5mm² (28AWG to 20AWG) fine-stranded conductors (tool operated termination)
                      • Strip length is 5mm to 6mm
                      • Solder pin length is 2.8mm
                      • Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
                      • Clamping spring material is chrome nickel spring steel (CrNi)
                      • Contact material electrolytic copper (Ecu) and contact plating is tin

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      2.5mm

                      Wire Size AWG Min

                      28AWG

                      Conductor Area CSA

                      0.5mm²

                      Rated Current

                      6A

                      Block Orientation

                      Through Hole 40°

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      4Ways

                      Wire Size AWG Max

                      20AWG

                      Wire Connection Method

                      Clamp

                      Rated Voltage

                      160V

                      Product Range

                      218

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Poland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006895
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.