Print Page
12 In Stock
15 more incoming. You can reserve stock now
12 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.178.420 |
10+ | Rs.152.300 |
25+ | Rs.143.130 |
50+ | Rs.136.620 |
100+ | Rs.130.390 |
250+ | Rs.122.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.178.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No897-10-010-00-300002
Order Code2668485
Product Range897
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range897
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 897-10-010-00-300002 is a 10-pin fully shielded USB 3.0 Socket for surface mount. 10x faster than USB 2.0 and provides optimized power efficiency. Fully backwards compatible with USB 2.0. Smaller and lighter than existing USB connectors for portable and handheld devices.
- Reduced mounting space
- Fully shielded
- Micro-B
- Single row
Applications
Industrial, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
897
USB Standard
USB 3.0
No. of Positions
10Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107