Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.15,639.500 |
10+ | Rs.15,379.260 |
50+ | Rs.10,831.410 |
100+ | Rs.9,613.360 |
250+ | Rs.9,421.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,639.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23266.
Order Code1644937
Product RangeMulticomp Pro Fans
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM850CFM
Noise Rating57dBA
Power Rating60W
Rated Speed2100rpm
Power Connection TypeTerminals
Current Rating270mA
IP Rating-
Air Flow - m3/min24.069m³/min
Product RangeMulticomp Pro Fans
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC23266.
7 Products Found
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
254mm
Bearing Type
Precision Ball Bearing
Noise Rating
57dBA
Rated Speed
2100rpm
Current Rating
270mA
Air Flow - m3/min
24.069m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
60W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro Fans
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.345073