Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G130-AA25-01
Order Code2164345
Product RangeW1G130
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size130mm
External Depth58mm
Bearing TypeBall Bearing
Air Flow - CFM141.3CFM
Noise Rating63dBA
Power Rating24W
Rated Speed3200rpm
Power Connection TypePower Cord
Current Rating190mA
IP RatingIP54
Air Flow - m3/min4m³/min
Product RangeW1G130
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
130mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
58mm
Air Flow - CFM
141.3CFM
Power Rating
24W
Power Connection Type
Power Cord
IP Rating
IP54
Product Range
W1G130
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796