Print Page
10 In Stock
Need more?
1 Delivery in 3-5 Business Days(SG stock)
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.33,301.580 |
| 5+ | Rs.32,635.550 |
| 10+ | Rs.31,969.520 |
| 25+ | Rs.31,303.490 |
| 50+ | Rs.30,637.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,301.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E315-DS20-38
Order Code2455120
Product RangeW4E315
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size315mm
External Depth155.5mm
Bearing TypeBall Bearing
Air Flow - CFM1365.5CFM
Noise Rating58dBA
Power Rating-
Rated Speed1490rpm
Power Connection TypeTerminals
Current Rating660mA
IP Rating-
Air Flow - m3/min38.667m³/min
Product RangeW4E315
SVHCLead (14-Jun-2023)
Product Overview
The W4E315-DS20-38 is an AC Axial Fan with sickled blades (S series), single inlet with full square nozzle. It features clockwise direction of rotation and ball bearing system, thermal overload motor protection.
- 5 Blades
- Class F insulation
- S1 Operating mode
- IP44 Protection rating
- Direction of airflow 'A'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
315mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
1490rpm
Current Rating
660mA
Air Flow - m3/min
38.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
155.5mm
Air Flow - CFM
1365.5CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
W4E315
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5