AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,209.270 5+ Rs.8,966.920 10+ Rs.8,737.000 25+ Rs.8,626.410 50+ Rs.8,518.580 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | AC6200N | |||||
Each | 1+ Rs.5,881.200 5+ Rs.5,537.210 10+ Rs.5,193.210 25+ Rs.5,089.350 50+ Rs.4,985.490 | Min: 1 / Mult: 1 | 115V / 230V | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 48dBA | 7.5W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | AC8300H | |||||
QUALTEK ELECTRONICS | Each | 1+ Rs.4,360.800 5+ Rs.4,273.590 10+ Rs.4,186.370 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | - | 38mm | - | 240CFM | 59dBA | - | - | Terminals | - | IP54 | - | FDA2-17238 Series | ||||
Each | 1+ Rs.10,604.260 5+ Rs.10,392.170 10+ Rs.10,184.330 25+ Rs.9,980.640 50+ Rs.9,652.520 | Min: 1 / Mult: 1 | 230V | Circular | 130mm | 58mm | Ball Bearing | 141.3CFM | 63dBA | 24W | 3200rpm | Power Cord | 190mA | IP54 | 4m³/min | W1G130 | |||||
Each | 1+ Rs.4,764.970 5+ Rs.4,522.110 10+ Rs.4,211.910 25+ Rs.4,094.460 50+ Rs.4,067.470 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 42dBA | 4.4W | 3350rpm | 2 Lead Wires | - | IP54 | 2.917m³/min | ACi4400 | |||||
Each | 1+ Rs.5,811.140 5+ Rs.5,430.000 10+ Rs.5,066.830 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 211.8CFM | 56dBA | 35W | 3200rpm | 2 Lead Wires | 190mA | IP54 | 6m³/min | 5915PC Series | |||||
Each | 1+ Rs.3,675.840 5+ Rs.3,488.490 10+ Rs.3,249.190 25+ Rs.3,158.590 50+ Rs.3,137.760 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 57.1CFM | 32dBA | 9W | 1750rpm | 2 Lead Wires | - | IP54 | 1.6m³/min | 4000N |