Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. AC Axial Fans
                                                                                                      Print Page

                                                                                                      4800N

                                                                                                      AC Axial Fan, 115V, Square, 119 mm, 38 mm, Sleeve Bearing, 57.1 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST 4800N
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No4800N
                                                                                                      Order Code9599738
                                                                                                      Product Range4000N
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No4800N
                                                                                                      Order Code9599738
                                                                                                      Product Range4000N
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Nominal Rated Voltage AC115V
                                                                                                      Fan Frame TypeSquare
                                                                                                      Fan Frame Size119mm
                                                                                                      External Depth38mm
                                                                                                      Bearing TypeSleeve Bearing
                                                                                                      Air Flow - CFM57.1CFM
                                                                                                      Noise Rating32dBA
                                                                                                      Power Rating9W
                                                                                                      Rated Speed1750rpm
                                                                                                      Power Connection Type2 Lead Wires
                                                                                                      Current Rating-
                                                                                                      IP RatingIP54
                                                                                                      Air Flow - m3/min1.6m³/min
                                                                                                      Product Range4000N
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Alternatives for 4800N

                                                                                                      3 Products Found

                                                                                                      Product Overview

                                                                                                      The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer.  Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.

                                                                                                      • High product quality
                                                                                                      • Can be operated at 50 or 60Hz
                                                                                                      • Long service life
                                                                                                      • Sturdy construction
                                                                                                      • Terminal power connection
                                                                                                      • IP20 protection rating

                                                                                                      Technical Specifications

                                                                                                      Nominal Rated Voltage AC

                                                                                                      115V

                                                                                                      Fan Frame Size

                                                                                                      119mm

                                                                                                      Bearing Type

                                                                                                      Sleeve Bearing

                                                                                                      Noise Rating

                                                                                                      32dBA

                                                                                                      Rated Speed

                                                                                                      1750rpm

                                                                                                      Current Rating

                                                                                                      -

                                                                                                      Air Flow - m3/min

                                                                                                      1.6m³/min

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Fan Frame Type

                                                                                                      Square

                                                                                                      External Depth

                                                                                                      38mm

                                                                                                      Air Flow - CFM

                                                                                                      57.1CFM

                                                                                                      Power Rating

                                                                                                      9W

                                                                                                      Power Connection Type

                                                                                                      2 Lead Wires

                                                                                                      IP Rating

                                                                                                      IP54

                                                                                                      Product Range

                                                                                                      4000N

                                                                                                      Technical Docs (4)

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.552
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.