AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,615.050 5+ Rs.5,167.930 10+ Rs.4,720.810 | Min: 1 / Mult: 1 | 100V to 240V | Square | 92mm | 38mm | Ball Bearing | 41.7CFM | 33dBA | 3W | 3100rpm | Terminals | 60mA | 1.18m³/min | San Ace 92AD | |||||
Each | 1+ Rs.2,340.550 5+ Rs.2,317.530 10+ Rs.2,294.510 20+ Rs.2,099.540 50+ Rs.1,904.570 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 25mm | Vapo Bearing | 41CFM | 33dBA | 4.6W | 3300rpm | 2 Lead Wires | 225mA | 1.16m³/min | MagLev | |||||
Each | 1+ Rs.1,653.650 5+ Rs.1,533.880 10+ Rs.1,415.630 20+ Rs.1,385.370 50+ Rs.1,323.310 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Ball Bearing | 28CFM | 33dBA | 7W | 2100rpm | 2 Lead Wires | 70mA | 0.78m³/min | SF | |||||
Each | 1+ Rs.1,984.300 10+ Rs.1,736.270 25+ Rs.1,438.620 50+ Rs.1,289.800 100+ Rs.1,221.810 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Ball Bearing | 28CFM | 33dBA | - | 2100rpm | 2 Lead Wires | 70mA | 0.793m³/min | MCSF11592A | |||||
Each | 1+ Rs.1,684.410 5+ Rs.1,557.330 10+ Rs.1,432.020 20+ Rs.1,400.230 50+ Rs.1,320.840 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 25mm | Vapo Bearing | 41CFM | 33dBA | 3.6W | 3300rpm | 2 Lead Wires | 210mA | 1.16m³/min | MagLev | |||||
Each | 1+ Rs.3,756.750 5+ Rs.3,565.280 10+ Rs.3,320.710 20+ Rs.3,228.110 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | - | 33dBA | 9W | 3200rpm | 2 Lead Wires | 140mA | 0.75m³/min | ASEN8 | |||||
Each | 1+ Rs.3,728.800 5+ Rs.3,546.400 10+ Rs.3,309.830 20+ Rs.3,200.030 | Min: 1 / Mult: 1 | 100V | Square | 80mm | 38mm | Ball Bearing | - | 33dBA | 9W | 3200rpm | Terminals | 170mA | 0.75m³/min | ASEN8 |