Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoSF11592A 1092MBL.GN
Order Code1568512
Product RangeSF
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28CFM
Noise Rating33dBA
Power Rating7W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSF
Alternatives for SF11592A 1092MBL.GN
2 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
2100rpm
Current Rating
70mA
Air Flow - m3/min
0.78m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SF
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4