Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      D2E160-AH02-15

                      CENTRIFUGAL FAN, 230VAC, TERMINALS

                      EBM-PAPST D2E160-AH02-15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoD2E160-AH02-15
                      Order Code2575943
                      Product RangeD2E160 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      12 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.98,207.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.98,207.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoD2E160-AH02-15
                      Order Code2575943
                      Product RangeD2E160 Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeMotorized Impeller
                      Supply Voltage230VAC
                      Fan Frame Size225mm
                      External Depth276mm
                      Air Flow - m3/min-
                      Noise Rating-
                      Bearing TypeBall Bearing
                      Power Rating730W
                      Product RangeD2E160 Series
                      IP RatingIP00

                      Technical Specifications

                      Blower Type

                      Motorized Impeller

                      Fan Frame Size

                      225mm

                      Air Flow - m3/min

                      -

                      Bearing Type

                      Ball Bearing

                      Product Range

                      D2E160 Series

                      Supply Voltage

                      230VAC

                      External Depth

                      276mm

                      Noise Rating

                      -

                      Power Rating

                      730W

                      IP Rating

                      IP00

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):12.2472
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.