Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      F225C1-092-D0720

                      Fan Blower, Motorized Impeller, 48 V, DC, 225 mm, 97 mm, 555 CFM

                      NMB TECHNOLOGIES F225C1-092-D0720
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part NoF225C1-092-D0720
                      Order Code3794503
                      Product RangeF225C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      9 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.16,229.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.16,229.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part NoF225C1-092-D0720
                      Order Code3794503
                      Product RangeF225C
                      Technical Datasheet

                      Data Sheet

                      Blower TypeMotorized Impeller
                      Supply Voltage48V
                      Voltage TypeDC
                      Fan Frame Size225mm
                      External Depth97mm
                      Air Flow - CFM555CFM
                      Air Flow - m3/min-
                      Noise Rating66dB
                      Bearing TypeBall Bearing
                      Power Connection Type4 Lead Wires, Locked Rotor
                      Power Rating52.8W
                      Product RangeF225C
                      IP Rating-

                      Technical Specifications

                      Blower Type

                      Motorized Impeller

                      Voltage Type

                      DC

                      External Depth

                      97mm

                      Air Flow - m3/min

                      -

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      52.8W

                      IP Rating

                      -

                      Supply Voltage

                      48V

                      Fan Frame Size

                      225mm

                      Air Flow - CFM

                      555CFM

                      Noise Rating

                      66dB

                      Power Connection Type

                      4 Lead Wires, Locked Rotor

                      Product Range

                      F225C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.35
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.