Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      OAB22569-22-1WB

                      Fan Blower, Motorized Impeller, 230 VAC, AC, 225 mm, 69 mm, 550 CFM

                      ORION FANS OAB22569-22-1WB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOAB22569-22-1WB
                      Order Code4035216
                      Product RangeOAB22569 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.13,350.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.13,350.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOAB22569-22-1WB
                      Order Code4035216
                      Product RangeOAB22569 Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeMotorized Impeller
                      Supply Voltage230VAC
                      Voltage TypeAC
                      Fan Frame Size225mm
                      External Depth69mm
                      Air Flow - CFM550CFM
                      Air Flow - m3/min-
                      Noise Rating72dB
                      Bearing TypeBall Bearing
                      Power Connection Type4 Lead Wires
                      Power Rating125W
                      Product RangeOAB22569 Series
                      IP RatingIP55
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Blower Type

                      Motorized Impeller

                      Voltage Type

                      AC

                      External Depth

                      69mm

                      Air Flow - m3/min

                      -

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      125W

                      IP Rating

                      IP55

                      Supply Voltage

                      230VAC

                      Fan Frame Size

                      225mm

                      Air Flow - CFM

                      550CFM

                      Noise Rating

                      72dB

                      Power Connection Type

                      4 Lead Wires

                      Product Range

                      OAB22569 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.313
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.