Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB318-11-1B
Order Code3594186
Product RangeOAB318 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.25,868.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,868.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB318-11-1B
Order Code3594186
Product RangeOAB318 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size318mm
External Depth154.5mm
Air Flow - CFM1165CFM
Air Flow - m3/min-
Noise Rating66dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating155W
Product RangeOAB318 Series
IP Rating-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
154.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
155W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
318mm
Air Flow - CFM
1165CFM
Noise Rating
66dB
Power Connection Type
4 Lead Wires
Product Range
OAB318 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216