Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/14NTD
Order Code1372295
Product RangeRG
Technical Datasheet
Blower TypeRadial
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM181CFM
Air Flow - m3/min5.13m³/min
Noise Rating75dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating64W
Product RangeRG
IP RatingIP54
SVHCNo SVHC (25-Jun-2020)
Alternatives for RG160-28/14NTD
1 Product Found
Product Overview
The RG series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Smoothly operating 3-phase fan drive
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Humidity protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Air Flow - m3/min
5.13m³/min
Bearing Type
Ball Bearing
Power Rating
64W
IP Rating
IP54
Supply Voltage
24VDC
Fan Frame Size
220mm
Air Flow - CFM
181CFM
Noise Rating
75dB
Power Connection Type
2 Lead Wires
Product Range
RG
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4