Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRV40-18/12H
Order Code1372297
Product RangeRV 40 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRV40-18/12H
Order Code1372297
Product RangeRV 40 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size105mm
External Depth58.85mm
Air Flow - CFM14.1CFM
Air Flow - m3/min0.4m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.5W
Product RangeRV 40 Series
IP Rating-
Product Overview
RV40-18/12H is a single-intake DC centrifugal compact fan.
- Nominal voltage range from 9 to 16VDC
- 4800min¹ speed (rpm), 4.5W power consumption
- 24m³/h air flow, 5.0B sound power level
- Glass-fibre reinforced plastic impeller material
- Scroll housing made of glass-fibre reinforced plastic housing material
- Axial intake, radial discharge from outlet airflow direction
- Ball bearing, 50000h service life L10 at 40°C
- With leads AWG 26, TR 64 cable
- Motor protection against reverse polarity and blocked rotor
- Dimension is 105 x 59 x 79mm
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
58.85mm
Air Flow - m3/min
0.4m³/min
Bearing Type
Ball Bearing
Power Rating
4.5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
105mm
Air Flow - CFM
14.1CFM
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
RV 40 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448149