Need more?
Quantity | Price |
---|---|
1+ | Rs.6,564.990 |
5+ | Rs.6,536.800 |
10+ | Rs.6,508.610 |
Product Information
Product Overview
The San Ace B120 series Centrifugal Fan Blower with high air flow and high static pressure for communication equipment and information processing equipment become higher performance and higher speed, the insides of the equipment become higher heat and higher density. Therefore, cooling fans with high air flow and high static pressure are required. Sanyo Denki developed a 120mm sq. 32mm thick size high air flow and high static pressure blower with greatly improved performance compared to our conventional model. Furthermore, devices are rapidly lowering power consumption to help prevent global warming and therefore demand has also come for lower power consumption. There were some cases where the performance of our conventional model could not satisfy these demands.
- High air flow and high static pressure
- Low power consumption
- PWM control function
- 40000 hours at 60°C expected life
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Centrifugal
DC
32mm
0.78m³/min
Ball Bearing
7.2W
-
24VDC
120mm
27.5CFM
52dBA
2 Lead Wires
Scircoco Ace 120
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for 109BF24HA2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate