DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,210.240 5+ Rs.3,126.850 10+ Rs.3,064.330 25+ Rs.3,016.090 50+ Rs.2,953.650 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 32mm | Ball Bearing | 47CFM | 33dBA | 1.6W | 2650rpm | 2 Lead Wires | 65mA | IP20 | 1.33m³/min | 3300N | |||||
Each | 1+ Rs.3,160.670 5+ Rs.3,097.460 10+ Rs.3,034.250 25+ Rs.2,971.030 50+ Rs.2,907.820 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 47CFM | 42dBA | 3.5W | 5300rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ Rs.3,059.390 5+ Rs.3,003.800 10+ Rs.2,926.780 25+ Rs.2,889.730 50+ Rs.2,853.610 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 32mm | Ball Bearing | 47CFM | 42dBA | 3.5W | 5300rpm | 2 Lead Wires | - | IP54, IP68 | 1.334m³/min | S-Panther 8300 N | |||||
Each | 1+ Rs.2,633.800 5+ Rs.2,581.130 10+ Rs.2,528.450 25+ Rs.2,475.780 50+ Rs.2,423.100 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 32mm | Ball Bearing | 47CFM | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 3300N | |||||
Each | 1+ Rs.2,221.440 5+ Rs.2,143.420 10+ Rs.2,049.320 25+ Rs.1,982.920 50+ Rs.1,923.630 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 32mm | Ball Bearing | 47CFM | 37dBA | 2.4W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 1.334m³/min | 3300 | |||||
Each | 1+ Rs.2,443.650 5+ Rs.2,361.340 10+ Rs.2,262.070 25+ Rs.2,192.020 50+ Rs.2,129.470 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 32mm | Ball Bearing | 47CFM | 37dBA | 2.6W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 1.334m³/min | 3300 |