Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314
Order Code9599860
Product Range3300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47CFM
Noise Rating37dBA
Power Rating2.6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.334m³/min
Product Range3300
Alternatives for 3314
1 Product Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47CFM
Power Rating
2.6W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3300
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16