DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,640.280 5+ Rs.2,442.610 10+ Rs.2,244.940 20+ Rs.2,143.240 50+ Rs.2,041.540 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 80CFM | 49dBA | 10.1W | 5700rpm | 3 Lead Wires, Sensor Output | 420mA | - | 2.28m³/min | San Ace 80 | |||||
Each | 1+ Rs.8,160.210 5+ Rs.7,436.990 10+ Rs.6,900.690 25+ Rs.6,496.940 50+ Rs.6,325.740 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 1A | IP68 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.7,091.370 5+ Rs.6,534.970 10+ Rs.5,978.560 25+ Rs.5,590.620 50+ Rs.5,474.530 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 1A | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.8,112.650 5+ Rs.7,340.750 10+ Rs.6,568.840 25+ Rs.6,309.740 50+ Rs.6,050.630 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 11.5W | 10000rpm | 2 Lead Wires | 240mA | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.7,091.370 5+ Rs.6,534.970 10+ Rs.5,978.560 25+ Rs.5,590.620 50+ Rs.5,474.530 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 500mA | IP20 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.8,160.210 5+ Rs.7,436.990 10+ Rs.6,900.690 25+ Rs.6,496.940 50+ Rs.6,325.740 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 12W | 10000rpm | 2 Lead Wires | 500mA | IP68 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.8,936.150 5+ Rs.8,144.160 10+ Rs.7,556.870 25+ Rs.7,114.720 50+ Rs.6,927.240 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38.15mm | Ball Bearing | 80CFM | 61dBA | 11.5W | 10000rpm | 2 Lead Wires | 240mA | IP68 | 2.25m³/min | AxiForce 80 Series | |||||
Each | 1+ Rs.2,745.640 5+ Rs.2,495.330 10+ Rs.2,245.010 20+ Rs.2,143.310 50+ Rs.2,041.610 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 80CFM | 49dBA | 10.8W | 5700rpm | 3 Lead Wires, Sensor Output | 900mA | - | 2.28m³/min | San Ace 80 | |||||
Each | 1+ Rs.3,388.550 10+ Rs.2,963.800 25+ Rs.2,875.510 50+ Rs.2,518.770 100+ Rs.2,344.580 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 25mm | Precision Ball Bearing | 80CFM | 42dBA | - | 2800rpm | 2 Lead Wires | 170mA | - | 2.267m³/min | KD |