Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKD2412PTB2-6A.GN
Order Code9606734
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Noise Rating42dBA
Power Rating-
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.267m³/min
Product RangeKD
Alternatives for MCKD2412PTB2-6A.GN
4 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
42dBA
Rated Speed
2800rpm
Current Rating
170mA
Air Flow - m3/min
2.267m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163