DC Axial Fans:
24 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.933.300 5+ Rs.883.800 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 720mW | 6000rpm | 2 Lead Wires | 30mA | - | 0.218m³/min | - | - | |||||
Each | 1+ Rs.883.800 5+ Rs.836.670 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 650mW | 6000rpm | 2 Lead Wires | 54mA | - | 0.218m³/min | - | - | |||||
Each | 1+ Rs.963.940 5+ Rs.913.260 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 620mW | 6000rpm | 2 Lead Wires | 124mA | - | 0.218m³/min | - | - | |||||
Each | 1+ Rs.1,603.360 5+ Rs.1,551.420 10+ Rs.1,496.780 20+ Rs.1,466.850 50+ Rs.1,436.910 | Min: 1 / Mult: 1 | 5V | Square | 30mm | 10mm | Ball Bearing | 4.01CFM | 21dBA | - | 8500rpm | 2 Lead Wires | 130mA | - | 0.114m³/min | - | MFB30G | |||||
Each | 1+ Rs.1,122.590 1000+ Rs.1,071.770 3000+ Rs.1,050.340 | Min: 1 / Mult: 1 | 5V | Square | 30mm | 10mm | Vapo Bearing | 4.7CFM | 21dBA | 400mW | 9500rpm | 2 Lead Wires | 80mA | - | - | - | - | |||||
QUALTEK ELECTRONICS | Each | 1+ Rs.948.580 5+ Rs.865.500 10+ Rs.782.420 20+ Rs.720.680 50+ Rs.672.340 | Min: 1 / Mult: 1 | 12V | - | 40mm | 10mm | - | - | 21dBA | - | - | 2 Lead Wires | 60mA | - | - | - | FAD1-04010 Series | ||||
Each | 1+ Rs.684.960 10+ Rs.653.950 20+ Rs.640.880 50+ Rs.627.800 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 7.7CFM | 21dBA | 760mW | 6000rpm | 2 Lead Wires | 63mA | - | - | - | - | |||||
Each | 1+ Rs.2,596.500 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 26.5CFM | 21dBA | 1.1W | 2050rpm | 2 Lead Wires | - | IP20 | 0.75m³/min | - | 8400N Series | |||||
Each | 1+ Rs.1,072.540 5+ Rs.938.470 10+ Rs.777.590 20+ Rs.697.150 50+ Rs.660.410 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 20mm | Vapo Bearing | 16.5CFM | 21dBA | 480mW | 3100rpm | 2 Lead Wires | 40mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.650.210 5+ Rs.611.690 10+ Rs.573.160 20+ Rs.566.330 50+ Rs.559.500 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 540mW | 6000rpm | 2 Lead Wires | 45mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.666.700 5+ Rs.648.960 10+ Rs.631.210 20+ Rs.613.470 50+ Rs.607.780 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 540mW | 6000rpm | 2 Lead Wires | 107mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.1,055.760 5+ Rs.993.270 10+ Rs.930.780 20+ Rs.910.640 50+ Rs.908.530 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.3CFM | 21dBA | 340mW | 12000rpm | 2 Lead Wires | 68mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.940.020 5+ Rs.936.970 10+ Rs.933.920 20+ Rs.930.870 50+ Rs.927.810 | Min: 1 / Mult: 1 | 5V | Square | 30mm | 10mm | Vapo Bearing | 4.7CFM | 21dBA | 400mW | 9500rpm | 2 Lead Wires | 80mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.1,122.830 5+ Rs.1,033.730 10+ Rs.944.620 20+ Rs.877.860 50+ Rs.827.670 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 21.9CFM | 21dBA | 2W | 2000rpm | 2 Lead Wires | 80mA | - | - | - | OD8025 Series | |||||
Each | 1+ Rs.835.990 5+ Rs.773.240 10+ Rs.710.480 20+ Rs.677.620 50+ Rs.660.410 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 600mW | 6000rpm | 2 Lead Wires | 25mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.2,137.990 5+ Rs.1,870.740 10+ Rs.1,550.040 20+ Rs.1,389.690 50+ Rs.1,282.790 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | 4.2CFM | 21dBA | 720mW | 5000rpm | 3 Lead Wires, Pulse Sensor | 60mA | - | 0.12m³/min | 27Pa | San Ace 40 9P Series | |||||
Each | 1+ Rs.2,050.390 5+ Rs.1,978.380 10+ Rs.1,891.520 25+ Rs.1,830.230 50+ Rs.1,775.510 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.4mm | Sleeve Bearing | 26.5CFM | 21dBA | - | 2050rpm | 3 Lead Wires with Connector | - | - | 0.75m³/min | - | 8400N | |||||
Each | 1+ Rs.1,159.400 5+ Rs.1,085.890 10+ Rs.1,006.410 20+ Rs.961.480 50+ Rs.911.080 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 15mm | Ball Bearing | 20.1CFM | 21dBA | 1.08W | 2000rpm | 2 Lead Wires | 90mA | - | 0.57m³/min | - | San Ace 80 | |||||
Each | 1+ Rs.953.700 5+ Rs.881.450 10+ Rs.809.200 20+ Rs.792.300 50+ Rs.775.400 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 21.9CFM | 21dBA | 1.4W | 2000rpm | 2 Lead Wires | 120mA | - | - | - | OD8025 Series | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.641.600 5+ Rs.595.340 10+ Rs.546.450 20+ Rs.515.910 50+ Rs.485.150 | Min: 1 / Mult: 1 | 12V | Square | 30mm | 10mm | Ball Bearing | 2.7CFM | 21dBA | 720mW | 7500rpm | 2 Lead Wires | 60mA | - | 0.078m³/min | - | 1204KL | ||||
SUNON | Each | 1+ Rs.446.600 5+ Rs.419.470 10+ Rs.390.150 20+ Rs.373.570 50+ Rs.354.980 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 21dBA | 600mW | 6200rpm | 2 Lead Wires | 120mA | - | 0.22m³/min | - | KDE | ||||
Each | 1+ Rs.863.060 5+ Rs.810.640 10+ Rs.753.970 20+ Rs.721.930 50+ Rs.686.000 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.3CFM | 21dBA | 600mW | 12000rpm | 2 Lead Wires | 110mA | - | 0.036m³/min | - | MagLev Green | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.616.020 5+ Rs.573.450 10+ Rs.528.450 20+ Rs.500.330 50+ Rs.472.020 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.5mm | Hydro Wave Bearing | 24CFM | 21dBA | 820mW | 1900rpm | 2 Lead Wires | 68mA | - | 0.68m³/min | - | FBA08A | ||||
Each | 1+ Rs.913.130 10+ Rs.847.510 25+ Rs.803.370 50+ Rs.766.370 100+ Rs.741.320 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Sleeve Bearing | 7.7CFM | 21dBA | 700mW | 6200rpm | 2 Lead Wires | 140mA | - | 0.218m³/min | - | KD |