Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKD0504PKS2.GN
Order Code1568407
Product RangeKD
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating700mW
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product RangeKD
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
6200rpm
Current Rating
140mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.7CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15