0
0 ItemsRs.0.00

DC Axial Fans :

179 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
9600094

RoHS

Each
1+Rs.1,980.760
5+Rs.1,801.600
10+Rs.1,622.440
25+Rs.1,529.290
50+Rs.1,434.250
24V
Square
60mm
15mm
Sleeve Bearing
17.1CFM
27dBA
1.1W
3900rpm
2 Lead Wires
-
IP20
0.484m³/min
-
600F
9601295

RoHS

Each
1+Rs.1,389.130
5+Rs.1,265.930
10+Rs.1,142.730
25+Rs.1,088.910
50+Rs.1,067.140
24V
Square
40mm
10mm
Sleeve Bearing
4.71CFM
22.1dBA
800mW
5400rpm
2 Lead Wires
-
IP20
0.134m³/min
-
400F
9601309

RoHS

Each
1+Rs.1,808.970
5+Rs.1,799.370
10+Rs.1,789.770
25+Rs.1,694.690
50+Rs.1,599.610
24V
Square
40mm
20mm
Sleeve Bearing
5.89CFM
18dBA
1W
6000rpm
2 Lead Wires
-
IP20
0.167m³/min
-
400
9601058

RoHS

Each
1+Rs.2,269.090
5+Rs.2,063.710
10+Rs.1,858.330
25+Rs.1,751.250
50+Rs.1,644.160
24V
Square
80mm
25mm
Sleeve Bearing
46.5CFM
37dBA
2.6W
3600rpm
2 Lead Wires
-
IP54, IP68
1.317m³/min
-
8400N
9601279

RoHS

Each
1+Rs.1,556.720
5+Rs.1,407.200
10+Rs.1,257.680
25+Rs.1,146.360
50+Rs.1,123.440
12V
Square
40mm
10mm
Sleeve Bearing
5.3CFM
26dBA
800mW
6000rpm
2 Lead Wires
-
IP20
0.15m³/min
-
400F
9600353

RoHS

Each
1+Rs.2,749.280
5+Rs.2,676.920
10+Rs.2,272.360
25+Rs.2,108.910
50+Rs.1,945.450
24V
Square
60mm
25mm
Sleeve Bearing
27.1CFM
38dBA
2.5W
5600rpm
2 Lead Wires
103mA
IP20
0.76m³/min
-
600NG
2816690

RoHS

Each
1+Rs.261.730
10+Rs.244.970
12V
Square
50mm
11mm
Sleeve Bearing
10.43CFM
28.44dBA
720mW
5000rpm
2 Lead Wires
60mA
-
0.296m³/min
-
-
2816689

RoHS

Each
1+Rs.300.410
10+Rs.282.360
12V
Square
80mm
25mm
Sleeve Bearing
38.6CFM
33.03dBA
1.92W
3000rpm
2 Lead Wires
160mA
-
1.093m³/min
-
-
3642775

RoHS

Each
1+Rs.841.170
5+Rs.767.500
10+Rs.693.830
20+Rs.642.160
50+Rs.590.480
24V
Square
40mm
15mm
Sleeve Bearing
7.4CFM
32dB
1.2W
8300rpm
2 Lead Wires
50mA
-
0.21m³/min
-
04015SS Series
3473356
Each
1+Rs.993.240
5+Rs.911.110
10+Rs.828.020
25+Rs.764.990
50+Rs.720.100
More Pricing...
24V
Square
40mm
-
Sleeve Bearing
-
-
1.2W
-
2 Lead Wires
-
-
0.21m³/min
-
-
1875291

RoHS

Each
1+Rs.2,564.010
5+Rs.2,512.730
10+Rs.2,461.450
25+Rs.2,410.170
50+Rs.2,358.890
12V
Square
80mm
25.4mm
Sleeve Bearing
34.1CFM
26dBA
1.4W
2600rpm
3 Lead Wires with Connector
-
-
0.97m³/min
-
8400N
9600434

RoHS

Each
1+Rs.2,753.030
5+Rs.2,749.350
10+Rs.2,745.670
25+Rs.2,741.990
50+Rs.2,738.310
24V
Square
92mm
25mm
Sleeve Bearing
49.4CFM
32dB
2.3W
2700rpm
2 Lead Wires
-
IP54, IP68
1.4m³/min
-
3400N
9601023

RoHS

Each
1+Rs.2,596.860
5+Rs.2,571.340
10+Rs.2,545.810
25+Rs.2,520.290
50+Rs.2,494.760
12V
Square
80mm
25mm
Sleeve Bearing
40.6CFM
32dB
2W
3100rpm
2 Lead Wires
-
IP54, IP68
1.15m³/min
-
8400N
9600973

RoHS

Each
1+Rs.5,388.450
5+Rs.4,955.230
10+Rs.4,522.000
25+Rs.4,431.560
50+Rs.4,341.120
24V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
44dBA
3.5W
2800rpm
2 Lead Wires
-
IP20
2.667m³/min
-
4100N
9600345

RoHS

Each
1+Rs.2,483.960
5+Rs.2,418.600
10+Rs.2,305.600
25+Rs.2,139.740
50+Rs.1,973.880
24V
Square
60mm
25mm
Sleeve Bearing
24.7CFM
35dBA
2.1W
5100rpm
2 Lead Wires
-
IP20
0.69m³/min
-
600NG
9601015

RoHS

Each
1+Rs.2,409.120
5+Rs.2,387.350
10+Rs.2,365.580
25+Rs.2,359.550
50+Rs.2,353.520
24V
Square
80mm
25mm
Sleeve Bearing
34.1CFM
26dBA
1.4W
2600rpm
2 Lead Wires
-
IP54, IP68
0.97m³/min
-
8400N
9600337

RoHS

Each
1+Rs.2,340.450
5+Rs.2,319.260
10+Rs.2,298.060
25+Rs.2,132.740
50+Rs.1,967.420
24V
Square
60mm
25mm
Sleeve Bearing
20.6CFM
28dBA
1.7W
4100rpm
2 Lead Wires
-
IP20
0.58m³/min
-
600NG
9600710

RoHS

Each
1+Rs.2,441.960
5+Rs.2,429.640
10+Rs.2,417.320
25+Rs.2,236.270
50+Rs.2,055.220
5V
Square
25mm
8mm
Sleeve Bearing
1.2CFM
5dBA
200mW
6500rpm
2 Lead Wires
-
IP20
0.035m³/min
-
250
9601287

RoHS

Each
1+Rs.1,566.360
5+Rs.1,418.220
10+Rs.1,270.080
25+Rs.1,203.080
50+Rs.1,136.080
12V
Square
40mm
20mm
Sleeve Bearing
5.89CFM
18dBA
-
6000rpm
2 Lead Wires
-
IP20
0.167m³/min
-
400
9601031

RoHS

Each
1+Rs.2,471.020
5+Rs.2,442.050
10+Rs.1,988.210
25+Rs.1,865.600
50+Rs.1,742.990
24V
Square
80mm
25mm
Sleeve Bearing
40.6CFM
32dB
2W
3100rpm
2 Lead Wires
-
IP54, IP68
1.15m³/min
-
8400N
9600655

RoHS

Each
1+Rs.2,665.650
5+Rs.2,404.850
10+Rs.2,144.050
25+Rs.2,012.150
50+Rs.1,880.240
24V
Square
60mm
25mm
Sleeve Bearing
33CFM
43dBA
3.8W
6850rpm
2 Lead Wires
-
IP20
0.92m³/min
-
600NG
2816684

RoHS

Each
1+Rs.295.250
10+Rs.277.200
12V
Square
40mm
20mm
Sleeve Bearing
9.4CFM
35.03dBA
1.08W
8200rpm
2 Lead Wires
120mA
-
0.27m³/min
-
-
2748430

RoHS

Each
1+Rs.1,561.680
5+Rs.1,411.960
10+Rs.1,262.240
25+Rs.1,150.530
50+Rs.1,127.520
12V
Square
40mm
10mm
Sleeve Bearing
3.5CFM
17dBA
500mW
4300rpm
2 Lead Wires
-
IP20
0.1m³/min
-
400F
3010298

RoHS

Each
1+Rs.1,215.560
5+Rs.1,123.030
10+Rs.1,030.490
20+Rs.952.740
50+Rs.874.990
3.3V
Square
17mm
5mm
Sleeve Bearing
0.353CFM
5dBA
-
7000rpm
2 Lead Wires
70mA
-
0.01m³/min
-
F17FA
2856031

RoHS

Each
1+Rs.782.890
5+Rs.774.080
10+Rs.765.270
20+Rs.732.100
50+Rs.730.220
5V
Square
25mm
10mm
Sleeve Bearing
1.412CFM
11dBA
250mW
6500rpm
2 Lead Wires
60mA
-
0.04m³/min
-
F251R
1-25 of 179 items
of 8 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY