Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. DC Axial Fans
                                                                                                      5. 5100N DC Axial Fans

                                                                                                      5100N DC Axial Fans:

                                                                                                      2 Products Found
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Supply Voltage VDC
                                                                                                      Fan Frame Type
                                                                                                      Fan Frame Size
                                                                                                      External Depth
                                                                                                      Bearing Type
                                                                                                      Air Flow - CFM
                                                                                                      Noise Rating
                                                                                                      Power Rating
                                                                                                      Rated Speed
                                                                                                      Power Connection Type
                                                                                                      IP Rating
                                                                                                      Air Flow - m3/min
                                                                                                      Product Range
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      5112N
                                                                                                      EBM-PAPST 5112N
                                                                                                      9601104

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      EBM-PAPST
                                                                                                      1. DC Axial Fan
                                                                                                      2. 12 V
                                                                                                      3. Square
                                                                                                      4. 135 mm
                                                                                                      5. 38 mm
                                                                                                      6. Ball Bearing
                                                                                                      7. 147.1 CFM
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.8,366.720
                                                                                                      5+
                                                                                                      Rs.8,199.390
                                                                                                      10+
                                                                                                      Rs.8,032.060
                                                                                                      25+
                                                                                                      Rs.7,864.720
                                                                                                      50+
                                                                                                      Rs.7,697.390
                                                                                                      Min: 1 / Mult: 1
                                                                                                      12V
                                                                                                      Square
                                                                                                      135mm
                                                                                                      38mm
                                                                                                      Ball Bearing
                                                                                                      147.1CFM
                                                                                                      48dBA
                                                                                                      9.5W
                                                                                                      2900rpm
                                                                                                      2 Lead Wires
                                                                                                      IP20
                                                                                                      4.167m³/min
                                                                                                      5100N
                                                                                                      5114N
                                                                                                      EBM-PAPST 5114N
                                                                                                      9601112

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      EBM-PAPST
                                                                                                      1. DC Axial Fan
                                                                                                      2. 24 V
                                                                                                      3. Square
                                                                                                      4. 135 mm
                                                                                                      5. 38 mm
                                                                                                      6. Ball Bearing
                                                                                                      7. 147.1 CFM
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.7,605.150
                                                                                                      5+
                                                                                                      Rs.7,337.750
                                                                                                      10+
                                                                                                      Rs.7,010.790
                                                                                                      25+
                                                                                                      Rs.6,784.440
                                                                                                      50+
                                                                                                      Rs.6,590.770
                                                                                                      Min: 1 / Mult: 1
                                                                                                      24V
                                                                                                      Square
                                                                                                      135mm
                                                                                                      38mm
                                                                                                      Ball Bearing
                                                                                                      147.1CFM
                                                                                                      48dBA
                                                                                                      9.5W
                                                                                                      2900rpm
                                                                                                      2 Lead Wires
                                                                                                      IP20
                                                                                                      4.167m³/min
                                                                                                      5100N
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-2 of 2 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.