Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Fan Kits
                      Print Page

                      OA172LFG221T

                      FAN KIT, LOUVERED FILTER, 235CFM, 230V

                      ORION FANS OA172LFG221T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA172LFG221T
                      Order Code4035142
                      Product RangeOA172LFG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.6,841.690
                      5+Rs.6,225.670
                      10+Rs.5,609.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.6,841.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA172LFG221T
                      Order Code4035142
                      Product RangeOA172LFG Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsAC Fan
                      Flow Rate - Imperial235CFM
                      Flow Rate - Metric-
                      Product RangeOA172LFG Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Snap-on louvered filter fan kit with fan installed
                      • Voltage rating of 230VAC
                      • Dimension is 204mm x 204mm x 77.5mm
                      • Airflow is 235cfm, colour is black (standard)
                      • Noise level is 52dB, IP54 guard rated
                      • Maximum static pressure is 0.7inch H2O, UL94V-0 with UV protection
                      • Die cast aluminium frame, PBT UL94V-O plastic impeller, nylon fibre synthetic resin mesh
                      • Capacitor drive, impedance protected motor
                      • 35W rated power, 3200RPM rated speed
                      • Operating temperature range from -40 to 70°C (ball bearing)

                      Technical Specifications

                      Kit Contents

                      AC Fan

                      Flow Rate - Metric

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Flow Rate - Imperial

                      235CFM

                      Product Range

                      OA172LFG Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84212190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.