Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALICO
Manufacturer Part NoCEBF0135351602-00
Order Code1373236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoCEBF0135351602-00
Order Code1373236
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance2.32°C/W
External Height - Metric16mm
External Width - Metric35mm
External Length - Metric35mm
Flow Rate Max4.9CFM
Noise Rating28dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial0.63"
External Width - Imperial1.38"
External Length - Imperial1.38"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermal Resistance
2.32°C/W
External Width - Metric
35mm
Flow Rate Max
4.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.63"
External Length - Imperial
1.38"
SVHC
No SVHC (07-Jul-2017)
External Height - Metric
16mm
External Length - Metric
35mm
Noise Rating
28dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.38"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025