OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Fan Cooled Heat Sinks
                                                                                                      Print Page

                                                                                                      LA 7/150 24V

                                                                                                      Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.095 °C/W, 74 mm, 125 mm, 150 mm, 46 m³/h

                                                                                                      FISCHER ELEKTRONIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FISCHER ELEKTRONIK LA 7/150 24V
                                                                                                      ManufacturerFISCHER ELEKTRONIK
                                                                                                      Manufacturer Part NoLA 7/150 24V
                                                                                                      Order Code1222525
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      111 In Stock

                                                                                                      Need more?

                                                                                                      111 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.29,595.300
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.29,595.30
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FISCHER ELEKTRONIK
                                                                                                      ManufacturerFISCHER ELEKTRONIK
                                                                                                      Manufacturer Part NoLA 7/150 24V
                                                                                                      Order Code1222525
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance0.095°C/W
                                                                                                      External Height - Metric74mm
                                                                                                      External Width - Metric125mm
                                                                                                      External Length - Metric150mm
                                                                                                      Flow Rate Max46m³/h
                                                                                                      Noise Rating44dBA
                                                                                                      Heat Sink MountingSurface Mount
                                                                                                      Heat Sink MaterialAluminium
                                                                                                      External Height - Imperial2.91"
                                                                                                      External Width - Imperial4.92"
                                                                                                      External Length - Imperial5.91"
                                                                                                      Product Range-
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The LA 7/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, screw mounting, 0.11 to 0.05K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.

                                                                                                      • 3.4W Power input
                                                                                                      • 6400RPM Speed rating
                                                                                                      • -20 to 65°C Temperature range

                                                                                                      Applications

                                                                                                      HVAC

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      0.095°C/W

                                                                                                      External Width - Metric

                                                                                                      125mm

                                                                                                      Flow Rate Max

                                                                                                      46m³/h

                                                                                                      Heat Sink Mounting

                                                                                                      Surface Mount

                                                                                                      External Height - Imperial

                                                                                                      2.91"

                                                                                                      External Length - Imperial

                                                                                                      5.91"

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      External Height - Metric

                                                                                                      74mm

                                                                                                      External Length - Metric

                                                                                                      150mm

                                                                                                      Noise Rating

                                                                                                      44dBA

                                                                                                      Heat Sink Material

                                                                                                      Aluminium

                                                                                                      External Width - Imperial

                                                                                                      4.92"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Drawing EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85469010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.79
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.