Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      VM1-038-1AE

                      Heat Sink, TO-220, TO-247, 60 mm, 25 mm, 38.6 mm

                      OHMITE VM1-038-1AE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoVM1-038-1AE
                      Order Code4037168
                      Product RangeVM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoVM1-038-1AE
                      Order Code4037168
                      Product RangeVM Series
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance-
                      Packages CooledTO-220, TO-247
                      External Width - Metric60mm
                      External Height - Metric25mm
                      External Length - Metric38.6mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminium Alloy
                      External Width - Imperial2.36"
                      External Height - Imperial0.98"
                      External Length - Imperial1.52"
                      External Diameter - Imperial-
                      Product RangeVM Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Thermal Resistance

                      -

                      External Width - Metric

                      60mm

                      External Length - Metric

                      38.6mm

                      Heat Sink Material

                      Aluminium Alloy

                      External Height - Imperial

                      0.98"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Packages Cooled

                      TO-220, TO-247

                      External Height - Metric

                      25mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      2.36"

                      External Length - Imperial

                      1.52"

                      Product Range

                      VM Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:76169990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.026
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.