Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      AH50600V05000FE

                                                                                                      Heat Sink, HS100 RESISTOR, 1.3 °C/W, 99.67 mm, 30.73 mm, 127 mm

                                                                                                      OHMITE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OHMITE AH50600V05000FE
                                                                                                      ManufacturerOHMITE
                                                                                                      Manufacturer Part NoAH50600V05000FE
                                                                                                      Order Code2802763
                                                                                                      Product RangeHS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      OHMITE
                                                                                                      ManufacturerOHMITE
                                                                                                      Manufacturer Part NoAH50600V05000FE
                                                                                                      Order Code2802763
                                                                                                      Product RangeHS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance1.3°C/W
                                                                                                      Packages Cooled-
                                                                                                      External Width - Metric99.67mm
                                                                                                      External Height - Metric30.73mm
                                                                                                      External Length - Metric127mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialAluminium Alloy
                                                                                                      External Width - Imperial3.92"
                                                                                                      External Height - Imperial1.21"
                                                                                                      External Length - Imperial5"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product RangeHS Series
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      AH50600V05000FE is an HS series heatsink for Arcol resistor (HS100). Each heatsink is characterized and custom-tailored to a specific resistor size, providing a complete thermal solution. Designed for use with Arcol/Ohmite aluminium-housed resistors.

                                                                                                      • M3 - 0.5 mounting screw
                                                                                                      • 4.20lbs product weight
                                                                                                      • 1.30°C/W thermal resistance

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      1.3°C/W

                                                                                                      External Width - Metric

                                                                                                      99.67mm

                                                                                                      External Length - Metric

                                                                                                      127mm

                                                                                                      Heat Sink Material

                                                                                                      Aluminium Alloy

                                                                                                      External Height - Imperial

                                                                                                      1.21"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Packages Cooled

                                                                                                      -

                                                                                                      External Height - Metric

                                                                                                      30.73mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      3.92"

                                                                                                      External Length - Imperial

                                                                                                      5"

                                                                                                      Product Range

                                                                                                      HS Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:76169090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.493508
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.