Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      403-K.

                                                                                                      Heat Sink, Extruded Heat Sinks, High Power, 1.68 °C/W, TO-3, 120.7 mm, 31.8 mm, 76.2 mm

                                                                                                      WAKEFIELD THERMAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WAKEFIELD THERMAL 403-K.
                                                                                                      ManufacturerWAKEFIELD THERMAL
                                                                                                      Manufacturer Part No403-K.
                                                                                                      Order Code3354209
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      76 In Stock

                                                                                                      Need more?

                                                                                                      76 Delivery in 5-7 Business Days(US stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,223.070
                                                                                                      5+Rs.1,156.770
                                                                                                      10+Rs.1,090.470
                                                                                                      20+Rs.1,024.170
                                                                                                      50+Rs.1,011.240
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,223.07
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      WAKEFIELD THERMAL
                                                                                                      ManufacturerWAKEFIELD THERMAL
                                                                                                      Manufacturer Part No403-K.
                                                                                                      Order Code3354209
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance1.68°C/W
                                                                                                      Packages CooledTO-3
                                                                                                      External Width - Metric120.7mm
                                                                                                      External Height - Metric31.8mm
                                                                                                      External Length - Metric76.2mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialAluminium
                                                                                                      External Width - Imperial4.75"
                                                                                                      External Height - Imperial1.25"
                                                                                                      External Length - Imperial3"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The 403-K is a double-surface Heat Sink made of aluminium alloy with black anodized finish for high-power TO-3 case styles. With fins oriented vertically in cabinet sidewall applications it is recommended for critical space applications where maximum heat dissipation is required. Forced convection performance is also exemplary with these double surface fin types. Semiconductor mounting hole style "F" offers a single centred 0.27-inch diameter mounting hole (with a 0.75-inch diameter area free of anodize) for mounting stud-type diodes and rectifiers.

                                                                                                      Applications

                                                                                                      HVAC, Thermal Management

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      1.68°C/W

                                                                                                      External Width - Metric

                                                                                                      120.7mm

                                                                                                      External Length - Metric

                                                                                                      76.2mm

                                                                                                      Heat Sink Material

                                                                                                      Aluminium

                                                                                                      External Height - Imperial

                                                                                                      1.25"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Packages Cooled

                                                                                                      TO-3

                                                                                                      External Height - Metric

                                                                                                      31.8mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      4.75"

                                                                                                      External Length - Imperial

                                                                                                      3"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for 403-K.

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85469010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.190509
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.