Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      6021BG

                                                                                                      Heat Sink, 12.5 °C/W, TO-220, 25.4 mm, 12.7 mm, 29.97 mm

                                                                                                      BOYD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOYD 6021BG
                                                                                                      BOYD 6021BG
                                                                                                      BOYD 6021BG
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part No6021BG
                                                                                                      Order Code2822612
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,597 In Stock

                                                                                                      Need more?

                                                                                                      1597 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.572.630
                                                                                                      5+Rs.501.050
                                                                                                      10+Rs.415.160
                                                                                                      20+Rs.399.490
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.572.63
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BOYD
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part No6021BG
                                                                                                      Order Code2822612
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance12.5°C/W
                                                                                                      Packages CooledTO-220
                                                                                                      External Width - Metric25.4mm
                                                                                                      External Height - Metric12.7mm
                                                                                                      External Length - Metric29.97mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialAluminium
                                                                                                      External Width - Imperial1"
                                                                                                      External Height - Imperial0.5"
                                                                                                      External Length - Imperial1.18"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product Range-

                                                                                                      Alternatives for 6021BG

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The 6021BG is a channel Heat Sink with straight fins and integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish.

                                                                                                      • Vertical mount orientation

                                                                                                      Applications

                                                                                                      HVAC, Thermal Management

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      12.5°C/W

                                                                                                      External Width - Metric

                                                                                                      25.4mm

                                                                                                      External Length - Metric

                                                                                                      29.97mm

                                                                                                      Heat Sink Material

                                                                                                      Aluminium

                                                                                                      External Height - Imperial

                                                                                                      0.5"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      Packages Cooled

                                                                                                      TO-220

                                                                                                      External Height - Metric

                                                                                                      12.7mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      1"

                                                                                                      External Length - Imperial

                                                                                                      1.18"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85469090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004125
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.