Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      FK 245 MI 247 H

                                                                                                      Heat Sink, TO-218/220/248, 20.5 °C/W, TO-218, TO-229, TO-247, TO-248, 20 mm, 9 mm, 27 mm

                                                                                                      FISCHER ELEKTRONIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FISCHER ELEKTRONIK FK 245 MI 247 H
                                                                                                      ManufacturerFISCHER ELEKTRONIK
                                                                                                      Manufacturer Part NoFK 245 MI 247 H
                                                                                                      Order Code4302461
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,685 In Stock

                                                                                                      Need more?

                                                                                                      1296 Delivery in 3-5 Business Days(SG stock)
                                                                                                      1389 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.181.000
                                                                                                      10+Rs.176.760
                                                                                                      25+Rs.165.010
                                                                                                      50+Rs.157.300
                                                                                                      100+Rs.150.780
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.181.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FISCHER ELEKTRONIK
                                                                                                      ManufacturerFISCHER ELEKTRONIK
                                                                                                      Manufacturer Part NoFK 245 MI 247 H
                                                                                                      Order Code4302461
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance20.5°C/W
                                                                                                      Packages CooledTO-218, TO-229, TO-247, TO-248
                                                                                                      External Width - Metric20mm
                                                                                                      External Height - Metric9mm
                                                                                                      External Length - Metric27mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialCopper
                                                                                                      External Width - Imperial0.79"
                                                                                                      External Height - Imperial0.35"
                                                                                                      External Length - Imperial1.06"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The FK 245 MI 247 H is an attachable Heat Sink with solder lug, made of copper with solderable surface. It is suitable for use with TO-218, TO-220, TO-247, TO-248 SIP/multi-watt transistors.

                                                                                                      • Horizontal installation

                                                                                                      Applications

                                                                                                      HVAC, Thermal Management

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      20.5°C/W

                                                                                                      External Width - Metric

                                                                                                      20mm

                                                                                                      External Length - Metric

                                                                                                      27mm

                                                                                                      Heat Sink Material

                                                                                                      Copper

                                                                                                      External Height - Imperial

                                                                                                      0.35"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Packages Cooled

                                                                                                      TO-218, TO-229, TO-247, TO-248

                                                                                                      External Height - Metric

                                                                                                      9mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      0.79"

                                                                                                      External Length - Imperial

                                                                                                      1.06"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85469010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.005522
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.