Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    SF-CHS-323206P

                                                                                                    Heat Sink, 22.4 °C/W, 32 mm, 6 mm, 32 mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SPREADFAST SF-CHS-323206P
                                                                                                    ManufacturerSPREADFAST
                                                                                                    Manufacturer Part NoSF-CHS-323206P
                                                                                                    Order Code2522605
                                                                                                    Product RangePin Fin
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.139.400
                                                                                                    10+Rs.121.970
                                                                                                    25+Rs.119.470
                                                                                                    50+Rs.116.960
                                                                                                    100+Rs.114.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.139.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerSPREADFAST
                                                                                                    Manufacturer Part NoSF-CHS-323206P
                                                                                                    Order Code2522605
                                                                                                    Product RangePin Fin
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance22.4°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric32mm
                                                                                                    External Height - Metric6mm
                                                                                                    External Length - Metric32mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialCeramic
                                                                                                    External Width - Imperial1.26"
                                                                                                    External Height - Imperial0.24"
                                                                                                    External Length - Imperial1.26"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product RangePin Fin
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    22.4°C/W

                                                                                                    External Width - Metric

                                                                                                    32mm

                                                                                                    External Length - Metric

                                                                                                    32mm

                                                                                                    Heat Sink Material

                                                                                                    Ceramic

                                                                                                    External Height - Imperial

                                                                                                    0.24"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    6mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    1.26"

                                                                                                    External Length - Imperial

                                                                                                    1.26"

                                                                                                    Product Range

                                                                                                    Pin Fin

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:76169990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.