Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,242.200 |
5+ | Rs.2,836.930 |
10+ | Rs.2,350.600 |
20+ | Rs.2,107.430 |
50+ | Rs.2,013.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,242.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF527
Order Code177013
Technical Datasheet
Thermal Resistance7.3°C/W
Packages CooledTO-3
External Width - Metric40.8mm
External Height - Metric25mm
External Length - Metric26.9mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.61"
External Height - Imperial0.98"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
Product Overview
The PF527 is a Heat Sink made of aluminium with black anodize finish. It is suitable for clamp over TO-3 case without disturbing the device connections and using almost no additional board space.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7.3°C/W
External Width - Metric
40.8mm
External Length - Metric
26.9mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.61"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01563