Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    322400B00000G

                                                                                                    Heat Sink, PCB, Board Level, Black Anodized, 99.99 °C/W, TO-18, 5.97 mm, 12.7 mm

                                                                                                    BOYD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOYD 322400B00000G
                                                                                                    ManufacturerBOYD
                                                                                                    Manufacturer Part No322400B00000G
                                                                                                    Order Code2295717
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,696 In Stock

                                                                                                    265 more incoming. You can reserve stock now

                                                                                                    2696 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.232.090
                                                                                                    10+Rs.212.350
                                                                                                    25+Rs.206.720
                                                                                                    50+Rs.194.500
                                                                                                    100+Rs.183.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.232.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BOYD
                                                                                                    ManufacturerBOYD
                                                                                                    Manufacturer Part No322400B00000G
                                                                                                    Order Code2295717
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance99.99°C/W
                                                                                                    Packages CooledTO-18
                                                                                                    External Width - Metric-
                                                                                                    External Height - Metric5.97mm
                                                                                                    External Length - Metric-
                                                                                                    External Diameter - Metric12.7mm
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial-
                                                                                                    External Height - Imperial0.2"
                                                                                                    External Length - Imperial-
                                                                                                    External Diameter - Imperial0.5"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The 322400B00000G is a 5.97mm push-on Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-18 device.

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    99.99°C/W

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    0.2"

                                                                                                    External Diameter - Imperial

                                                                                                    0.5"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Packages Cooled

                                                                                                    TO-18

                                                                                                    External Height - Metric

                                                                                                    5.97mm

                                                                                                    External Diameter - Metric

                                                                                                    12.7mm

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85469010
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002722
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.