Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAIRD
Manufacturer Part NoTSC506-ZP
Order Code520135
Technical Datasheet
Fixing Type-
For Use With-
External Length-
External Width7mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TSC506-ZP is a T-gon™ Clip with annealed spring steel, zinc delta tone coated finish offer an easy way of mounting one or two plastic case transistors in small place and delivers a high mounting pressure to the centre of the transistor case providing maximum heat transfer.
- 750V Breakdown voltage
- M4 Thread size
- 11kg Maximum force per transistor
Applications
HVAC
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
-
External Width
7mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002