4A Peltier Elements - Thermoelectric Modules:

9 Products Found
Find a huge range of 4A Peltier Elements - Thermoelectric Modules at element14 India. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3267517

RoHS

Each
1+
Rs.2,217.890
3+
Rs.1,919.760
10+
Rs.1,757.140
25+
Rs.1,605.120
100+
Rs.1,539.130
Min: 1 / Mult: 1
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3014583

RoHS

WAKEFIELD THERMAL
Each
1+
Rs.2,837.730
5+
Rs.2,804.000
10+
Rs.2,714.430
20+
Rs.2,616.430
50+
Rs.2,518.420
Min: 1 / Mult: 1
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
-
3.22ohm
150mm, 20 AWG, PVC Insulated
4568388

RoHS

Each
1+
Rs.5,322.400
3+
Rs.4,985.940
10+
Rs.4,693.630
25+
Rs.4,518.230
Min: 1 / Mult: 1
-
61.2W
4A
24.1V
40mm
40mm
4.6mm
75°C
-
4.94ohm
20 AWG Red & Black
3267526

RoHS

Each
1+
Rs.3,746.080
3+
Rs.3,242.900
10+
Rs.2,968.330
25+
Rs.2,711.440
100+
Rs.2,600.670
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267542

RoHS

Each
1+
Rs.2,692.120
3+
Rs.2,112.350
10+
Rs.1,770.610
25+
Rs.1,620.950
100+
Rs.1,480.730
Min: 1 / Mult: 1
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
2466907

RoHS

Each
1+
Rs.3,026.750
5+
Rs.2,981.490
10+
Rs.2,906.570
20+
Rs.2,815.570
Min: 1 / Mult: 1
1 Stage
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
3267522

RoHS

Each
1+
Rs.2,680.420
3+
Rs.2,292.730
10+
Rs.2,081.790
25+
Rs.1,883.820
100+
Rs.1,798.980
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267521

RoHS

Each
1+
Rs.2,776.880
3+
Rs.2,404.500
10+
Rs.2,200.640
25+
Rs.2,010.920
100+
Rs.1,928.430
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267524

RoHS

Each
1+
Rs.3,220.570
3+
Rs.2,754.070
10+
Rs.2,501.120
25+
Rs.2,263.700
100+
Rs.2,161.090
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY