Cooling & Thermal Management:
5,955 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Cooling & Thermal Management
(5,955)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.638.590 5+ Rs.610.980 10+ Rs.573.330 20+ Rs.549.640 50+ Rs.525.970 | 24V | Square | 80mm | 20mm | Vapo Bearing | 33CFM | 35dBA | 1.23W | 3000rpm | 2 Lead Wires, Locked Rotor | 51mA | - | 0.92m³/min | MagLev | ||||||
Each | 1+ Rs.3,967.940 5+ Rs.3,795.490 10+ Rs.3,545.480 20+ Rs.3,490.200 | 24V | Square | 120mm | 38mm | Ball Bearing | 243.2CFM | 66dBA | 35.52W | 6400rpm | 2 Lead Wires | 1.48A | IP54 | 6.89m³/min | 4715VL Series | ||||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,997.530 5+ Rs.1,887.370 10+ Rs.1,760.080 20+ Rs.1,642.670 50+ Rs.1,564.960 | - | Square | 119mm | 25mm | Ball Bearing | 70.6CFM | 38dBA | 11W | 2700rpm | 2 Lead Wires | 190mA | - | 2m³/min | 4710PS | |||||
NMB TECHNOLOGIES | Each | 40+ Rs.1,586.450 | - | Square | 80mm | 38mm | Ball Bearing | 19.4CFM | 25dBA | 4W | 1900rpm | 2 Lead Wires | 55mA | - | 0.55m³/min | 3115PS Series | |||||
Each | 1+ Rs.3,379.400 3+ Rs.3,142.720 10+ Rs.2,937.760 20+ Rs.2,815.760 | 48V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 4.08W | 3900rpm | 2 Lead Wires | 85mA | IP56 | 1.842m³/min | - | ||||||
Each | 1+ Rs.1,561.960 10+ Rs.1,419.190 25+ Rs.1,394.050 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.6,055.030 5+ Rs.5,856.660 10+ Rs.5,483.250 | - | Square | 120mm | 38mm | Ball Bearing | - | 37dBA | 15W | 2900rpm | Terminals | 270mA | - | 2.5m³/min | ASEN1 | ||||||
Each | 90+ Rs.1,508.450 | 12V | Square | 92mm | 25mm | Ball Bearing | 96.4CFM | 51dBA | 8.64W | 5600rpm | 2 Lead Wires | 720mA | IP54 | 2.73m³/min | 3610VL Series | ||||||
Each | 1+ Rs.2,084.800 10+ Rs.1,824.200 25+ Rs.1,511.480 50+ Rs.1,355.120 100+ Rs.1,310.310 | - | Square | 92mm | 25mm | Ball Bearing | 28CFM | 33dBA | - | 2100rpm | 2 Lead Wires | 70mA | - | 0.793m³/min | MCSF11592A | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | - | - | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | ||||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,117.220 5+ Rs.1,018.840 10+ Rs.920.460 20+ Rs.855.500 50+ Rs.790.530 | 12V | Square | 60mm | 15mm | Ball Bearing | 18.3CFM | 34dB | 1.92W | 4600rpm | 2 Lead Wires | 160mA | - | 0.52m³/min | 06015KA Series | |||||
WURTH ELEKTRONIK | Each | 1+ Rs.8,747.490 5+ Rs.6,486.790 | - | - | - | - | - | - | - | - | - | - | - | - | - | WE-TGF | |||||
WAKEFIELD THERMAL | Each | 10+ Rs.73.280 50+ Rs.64.130 100+ Rs.63.380 250+ Rs.61.510 | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | |||||
Each | 630+ Rs.855.160 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 600+ Rs.1,129.360 | 12V | Square | 35mm | 10mm | Ball Bearing | 6.3CFM | 28dBA | 840mW | 9000rpm | 2 Lead Wires | 70mA | - | - | DC Series | ||||||
Each | 672+ Rs.1,203.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
BOYD | Each | 3000+ Rs.327.110 | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.770.070 5+ Rs.751.050 10+ Rs.731.100 20+ Rs.708.970 50+ Rs.695.430 | - | - | - | - | - | - | - | - | - | - | - | - | - | C | ||||||
Each | 1+ Rs.696.170 5+ Rs.677.430 | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ Rs.205.240 10+ Rs.156.370 25+ Rs.146.370 50+ Rs.138.990 100+ Rs.135.970 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.394.530 5+ Rs.371.900 10+ Rs.349.270 20+ Rs.334.980 50+ Rs.320.680 | - | - | - | - | - | - | - | - | - | - | - | - | - | F Series | ||||||
Each | 1+ Rs.259.040 10+ Rs.252.220 25+ Rs.245.750 50+ Rs.241.620 100+ Rs.232.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | F Series | ||||||
Each | 40+ Rs.1,341.100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ Rs.411.340 10+ Rs.352.780 25+ Rs.301.540 50+ Rs.289.340 100+ Rs.264.940 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.4,858.040 3+ Rs.4,205.340 10+ Rs.3,257.400 20+ Rs.3,148.820 50+ Rs.3,065.860 | 12V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP68 | 1.51m³/min | - | ||||||