Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Thermal Interface Materials
                                                                                                      4. Thermal Insulators
                                                                                                      Print Page

                                                                                                      BP100-0.005-00-6/6

                                                                                                      Thermal Insulator, Bond-Ply 100, .005", 6" x 6" Sheet, Carbon, 0.8 W/m.K, 3 kV, 0.127 mm

                                                                                                      BERGQUIST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BERGQUIST BP100-0.005-00-6/6
                                                                                                      ManufacturerBERGQUIST
                                                                                                      Manufacturer Part NoBP100-0.005-00-6/6
                                                                                                      Order Code8783705
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      122 In Stock

                                                                                                      72 more incoming. You can reserve stock now

                                                                                                      122 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.996.380
                                                                                                      5+Rs.941.410
                                                                                                      10+Rs.894.620
                                                                                                      20+Rs.858.950
                                                                                                      50+Rs.829.150
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.996.38
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BERGQUIST
                                                                                                      ManufacturerBERGQUIST
                                                                                                      Manufacturer Part NoBP100-0.005-00-6/6
                                                                                                      Order Code8783705
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Insulator Body MaterialCarbon
                                                                                                      Thermal Conductivity0.8W/m.K
                                                                                                      Breakdown Voltage Vbr3kV
                                                                                                      Thickness0.127mm
                                                                                                      Volume Resistivity100000000000ohm-m
                                                                                                      Thermal Impedance-
                                                                                                      Dielectric Strength-
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      • Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
                                                                                                      • Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
                                                                                                      • High bond strength to a variety of surfaces
                                                                                                      • Double-sided pressure sensitive adhesive tape
                                                                                                      • High performance, thermally conductive acrylic adhesive
                                                                                                      • Can be used instead of heat cure adhesive, screw mounting or clip mounting

                                                                                                      Technical Specifications

                                                                                                      Insulator Body Material

                                                                                                      Carbon

                                                                                                      Breakdown Voltage Vbr

                                                                                                      3kV

                                                                                                      Volume Resistivity

                                                                                                      100000000000ohm-m

                                                                                                      Dielectric Strength

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Thermal Conductivity

                                                                                                      0.8W/m.K

                                                                                                      Thickness

                                                                                                      0.127mm

                                                                                                      Thermal Impedance

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Safety Data Sheet EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.014515
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.