Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEET
Order Code936765
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,015.970 |
| 5+ | Rs.7,855.660 |
| 10+ | Rs.7,695.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,015.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEET
Order Code936765
Technical Datasheet
Thermal Conductivity1.3W/m.K
Conductive MaterialBoron Nitride Filled Silicone Rubber
Thickness0.152mm
Thermal Impedance0.86°C/W
Dielectric Strength-
External Length304mm
External Width304mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Technical Specifications
Thermal Conductivity
1.3W/m.K
Thickness
0.152mm
Dielectric Strength
-
External Width
304mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Boron Nitride Filled Silicone Rubber
Thermal Impedance
0.86°C/W
External Length
304mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04