OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Thermoelectric Modules & Assemblies
                                                                                                      Print Page

                                                                                                      MP-APOT-023-06-075(0608)A-M1N

                                                                                                      TE Cooler Module, 1.9 A, 2.7 V, 3.1 W, 1.29 ohm, 72.9 °C, 30 AWG Solid Bare Wire, 8.2 x 6 x 1.75mm

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP-APOT-023-06-075(0608)A-M1N
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1N
                                                                                                      Order Code4568393
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      13 In Stock

                                                                                                      Need more?

                                                                                                      13 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,018.650
                                                                                                      3+Rs.3,476.980
                                                                                                      10+Rs.3,184.660
                                                                                                      25+Rs.2,907.860
                                                                                                      100+Rs.2,788.550
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,018.65
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1N
                                                                                                      Order Code4568393
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Stages-
                                                                                                      Cooling Power Pc3.1W
                                                                                                      Current Max @ Diff Temperature Max1.9A
                                                                                                      Voltage Max @ Diff Temperature Max2.7V
                                                                                                      Length8.2mm
                                                                                                      Width6mm
                                                                                                      Depth1.75mm
                                                                                                      Temperature Difference Max72.9°C
                                                                                                      Product Range-
                                                                                                      Internal Resistance1.29ohm
                                                                                                      Lead Wires30 AWG Solid Bare
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      MP-APOT-023-06-075(0608)A-M1N is a TE cooler module.

                                                                                                      • 2.7V maximum voltage
                                                                                                      • 3.1W cooling power
                                                                                                      • 1.29ohm internal resistance
                                                                                                      • 1.9A maximum current
                                                                                                      • 72.9°C maximum temperature difference
                                                                                                      • 8.2mm length, 1.75mm depth, 6mm width
                                                                                                      • 30AWG solid bare wire

                                                                                                      Technical Specifications

                                                                                                      No. of Stages

                                                                                                      -

                                                                                                      Current Max @ Diff Temperature Max

                                                                                                      1.9A

                                                                                                      Length

                                                                                                      8.2mm

                                                                                                      Depth

                                                                                                      1.75mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Lead Wires

                                                                                                      30 AWG Solid Bare

                                                                                                      Cooling Power Pc

                                                                                                      3.1W

                                                                                                      Voltage Max @ Diff Temperature Max

                                                                                                      2.7V

                                                                                                      Width

                                                                                                      6mm

                                                                                                      Temperature Difference Max

                                                                                                      72.9°C

                                                                                                      Internal Resistance

                                                                                                      1.29ohm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.007
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.