Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Thermoelectric Modules & Assemblies
                                                                                                      Print Page

                                                                                                      MP-APC-127-10-15-S-F4

                                                                                                      Cycling TE Module, 3 A, 15.7 V, 32.5 W, 4 ohm, 77 °C, 22 AWG Red & Black Wire, 30 x 30 x 3.85mm

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP-APC-127-10-15-S-F4
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-APC-127-10-15-S-F4
                                                                                                      Order Code4568386
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      11 In Stock

                                                                                                      Need more?

                                                                                                      11 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,264.690
                                                                                                      3+Rs.2,824.430
                                                                                                      10+Rs.2,585.800
                                                                                                      25+Rs.2,361.500
                                                                                                      100+Rs.2,263.660
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,264.69
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-APC-127-10-15-S-F4
                                                                                                      Order Code4568386
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Stages-
                                                                                                      Cooling Power Pc32.5W
                                                                                                      Current Max @ Diff Temperature Max3A
                                                                                                      Voltage Max @ Diff Temperature Max15.7V
                                                                                                      Length30mm
                                                                                                      Width30mm
                                                                                                      Depth3.85mm
                                                                                                      Temperature Difference Max77°C
                                                                                                      Product Range-
                                                                                                      Internal Resistance4ohm
                                                                                                      Lead Wires22 AWG Red & Black
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      MP-APC-127-10-15-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.

                                                                                                      • Precise temperature control, solid-state reliability
                                                                                                      • Hot side temperature is 27°C
                                                                                                      • Temperature difference is 70°C
                                                                                                      • Maximum voltage is 15.7V
                                                                                                      • Maximum current is 3A
                                                                                                      • Cooling power is 29.8W
                                                                                                      • AC resistance is 4 ±10% ohm
                                                                                                      • 0.05 / 0.05mm flatness/parallelism
                                                                                                      • UL rated wire to 105°C / AWG 22
                                                                                                      • 30mm length, 3.85mm depth, 30mm width

                                                                                                      Technical Specifications

                                                                                                      No. of Stages

                                                                                                      -

                                                                                                      Current Max @ Diff Temperature Max

                                                                                                      3A

                                                                                                      Length

                                                                                                      30mm

                                                                                                      Depth

                                                                                                      3.85mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Lead Wires

                                                                                                      22 AWG Red & Black

                                                                                                      Cooling Power Pc

                                                                                                      32.5W

                                                                                                      Voltage Max @ Diff Temperature Max

                                                                                                      15.7V

                                                                                                      Width

                                                                                                      30mm

                                                                                                      Temperature Difference Max

                                                                                                      77°C

                                                                                                      Internal Resistance

                                                                                                      4ohm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.018
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.