Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060602
Order Code2832096
Product RangeHC49/3.5H Series
Technical Datasheet
1,892 In Stock
Need more?
1892 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.41.840 |
50+ | Rs.32.360 |
100+ | Rs.30.880 |
250+ | Rs.30.100 |
500+ | Rs.29.310 |
1000+ | Rs.24.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.41.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060602
Order Code2832096
Product RangeHC49/3.5H Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseThrough Hole, 11.35mm x 4.85mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeHC49/3.5H Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
Through Hole, 11.35mm x 4.85mm
Load Capacitance
18pF
Product Range
HC49/3.5H Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042