13.5MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
Crystal Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.840
10+
Rs.28.010
100+
Rs.24.360
500+
Rs.21.190
1000+
Rs.20.770
Total:Rs.159.20
Min: 5 / Mult: 5
13.5MHz
ABLS7M2
13.5MHz
20ppm
30ppm
18pF
SMD, 7mm x 4.1mm
-40°C
85°C
2467683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.360
500+
Rs.21.190
1000+
Rs.20.770
Total:Rs.2,436.00
Min: 100 / Mult: 1
13.5MHz
ABLS7M2
13.5MHz
20ppm
30ppm
18pF
SMD, 7mm x 4.1mm
-40°C
85°C
3264280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.640
10+
Rs.29.690
100+
Rs.25.670
500+
Rs.23.140
1000+
Rs.22.030
Total:Rs.173.20
Min: 5 / Mult: 5
13.5MHz
E1S Series
13.5MHz
15ppm
30ppm
18pF
SMD, 13.3mm x 4.85mm
-40°C
85°C
3264280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.670
500+
Rs.23.140
1000+
Rs.22.030
Total:Rs.2,567.00
Min: 100 / Mult: 1
13.5MHz
E1S Series
13.5MHz
15ppm
30ppm
18pF
SMD, 13.3mm x 4.85mm
-40°C
85°C
3264237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.24.270
500+
Rs.23.050
1000+
Rs.19.500
Total:Rs.2,427.00
Min: 100 / Mult: 1
13.5MHz
D Series
13.5MHz
15ppm
30ppm
18pF
SMD, 11.7mm x 4.8mm
-40°C
85°C
3264237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.700
10+
Rs.28.100
100+
Rs.24.270
500+
Rs.23.050
1000+
Rs.19.500
Total:Rs.168.50
Min: 5 / Mult: 5
13.5MHz
D Series
13.5MHz
15ppm
30ppm
18pF
SMD, 11.7mm x 4.8mm
-40°C
85°C
1-6 of 6 items
of 1 page(s)