Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY5-10.000MHZ
Order Code2251758
Product RangeAOCJY5
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilitySinewave
Oscillator Case / PackageThrough Hole, 36.1mm x 27.2mm
Supply Voltage Nom12V
Product RangeAOCJY5
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AOCJY5 series oven controlled Crystal Oscillator works at frequency range of 10MHz. It is suitable for use in cellular infrastructure, radar systems, GPS tracking with precision hold-over accuracy, WiMax and WLAN applications.
- SC-cut, high Q resonator based design
- Sinewave output into 50Ω
- Available with ±50ppb accuracy over -55 to 85°C temperature range
- Exceptional long-term aging of ±500ppb over 10-year product life
- Excellent close-in phase noise
Applications
Aerospace, Defence, Military, Clock & Timing, Communications & Networking, Wireless, Test & Measurement, RF Communications, Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppb
Oscillator Case / Package
Through Hole, 36.1mm x 27.2mm
Product Range
AOCJY5
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02