Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Oscillators
                                                                                                    4. Programmable & Programmable MEMS Oscillators
                                                                                                    Print Page

                                                                                                    CPPLX4-A7BR-XX.XXXNP

                                                                                                    Oscillator, Programmable, 1 MHz to 133 MHz, 25 ppm, 5 V, CPPL Series

                                                                                                    CARDINAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARDINAL CPPLX4-A7BR-XX.XXXNP
                                                                                                    ManufacturerCARDINAL
                                                                                                    Manufacturer Part NoCPPLX4-A7BR-XX.XXXNP
                                                                                                    Order Code8410712
                                                                                                    Product RangeCPPL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    CARDINAL
                                                                                                    ManufacturerCARDINAL
                                                                                                    Manufacturer Part NoCPPLX4-A7BR-XX.XXXNP
                                                                                                    Order Code8410712
                                                                                                    Product RangeCPPL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Programmable Frequency Min1MHz
                                                                                                    Programmable Frequency Max133MHz
                                                                                                    Frequency Stability + / -25ppm
                                                                                                    Oscillator CaseThrough Hole, 13.2mm x 13.2mm
                                                                                                    Supply Voltage Nom5V
                                                                                                    Product RangeCPPL Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Oscillator Output CompatibilityCMOS / TTL
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    • Can be programmed twice
                                                                                                    • Provides a sealed finished custom oscillator
                                                                                                    • Standard package options
                                                                                                    • Ultra low jitter @ 1 million samples
                                                                                                    • Power down and tri-state options

                                                                                                    Technical Specifications

                                                                                                    Programmable Frequency Min

                                                                                                    1MHz

                                                                                                    Frequency Stability + / -

                                                                                                    25ppm

                                                                                                    Supply Voltage Nom

                                                                                                    5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Oscillator Output Compatibility

                                                                                                    CMOS / TTL

                                                                                                    Programmable Frequency Max

                                                                                                    133MHz

                                                                                                    Oscillator Case

                                                                                                    Through Hole, 13.2mm x 13.2mm

                                                                                                    Product Range

                                                                                                    CPPL Series

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85416000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.